Part Details for WNS-632-0 by PennEngineering (PEM)
Overview of WNS-632-0 by PennEngineering (PEM)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNS-632-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-WNS-632-0
|
Mouser Electronics | Mounting Hardware WELD NUT, STAINLESS RoHS: Compliant | 0 |
|
$0.1130 / $0.2700 | Order Now |
|
Bisco Industries | 23106 |
|
Buy Now | ||
DISTI #
66764197
|
Verical | Nut Lock 6-32-THD 8.66mm- HD DIA 11in/32in- HD DIA 0.341in- HD DIA 3.12mm-THK 1in/8in-THK 0.123in-THK Stainless Steel 302 Passivated ASTM A380 Min Qty: 176 Package Multiple: 1 | Americas - 23100 |
|
$0.3046 / $0.4455 | Buy Now |
DISTI #
PEMWNS-632-0
|
DB Roberts | PEM� weld nuts (Types WN/WNS) provide load-bearing threads in metal sheets too thin to tap and permit faster assembly.PEM brand weld nuts overcome many problems associated with other weld nuts burn-outs complicated electrodes and pilots tedious time-c | 23973 |
|
$0.0772 / $0.1054 | Buy Now |