Part Details for WNMD2167-6/TR by Will Semiconductor Ltd
Overview of WNMD2167-6/TR by Will Semiconductor Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNMD2167-6/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20V 5.7A 21m@4.5V,6.3A 900mW 1V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | 1492 |
|
$0.0657 / $0.1147 | Buy Now |