Part Details for WNM2021-3/TR-ES by ElecSuper Electronics
Overview of WNM2021-3/TR-ES by ElecSuper Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNM2021-3/TR-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOT-323 MOSFETs ROHS | 9848 |
|
$0.0146 / $0.0236 | Buy Now |
|
LCSC | 20V 900mA 180m4.5V500mA 1 N-Channel SOT-323 MOSFETs ROHS | 9824 |
|
$0.0115 / $0.0217 | Buy Now |