-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 100ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WNE100FET by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1846
|
Newark | Resistor Wirewound, 100 Ohm, 5W, ±1%, Full Reel, Resistance:100Ohm, Product Range:Wn Series, Powe... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
13T1845
|
Newark | Wirewound Resistor, 100 Ohm, 5W, ±1%, Resistance:100Ohm, Product Range:Wn Series, Power Rating:5W... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
WNE100FETCT-ND
|
DigiKey | RES 100 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1333 In Stock |
|
$0.6375 / $2.2700 | Buy Now |
DISTI #
588-WNE100FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 100 ohm 1% RoHS: Compliant | 4523 |
|
$0.6370 / $2.2700 | Buy Now |
DISTI #
70371052
|
RS | WN Series ceramic Axial Wirewound Resistor 100Ohms 1% 5W +/-20ppm/degC | Ohmite WNE100FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $0.9800 | RFQ |
|
Onlinecomponents.com | WN Series ceramic Axial Wirewound Resistor 100Ohms 1% 5W +/-20ppm/degC | Ohmite WNE100FET RoHS: Compliant |
1000 In Stock |
|
$0.4752 / $0.7360 | Buy Now |
DISTI #
WNE100FET
|
TTI | Wirewound Resistors - Through Hole 5W 100 ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.6340 / $0.7480 | Buy Now |
|
Master Electronics | WN Series ceramic Axial Wirewound Resistor 100Ohms 1% 5W +/-20ppm/degC | Ohmite WNE100FET RoHS: Compliant |
1000 In Stock |
|
$0.4752 / $0.7360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WNE100FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WNE100FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 100ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 20 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22.3607 V |