Part Details for WND10M600XQ by WeEn Semiconductor Co Ltd
Overview of WND10M600XQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WND10M600XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-WND10M600XQ-ND
|
DigiKey | WND10M600X/TO-220F/STANDARD MARK Min Qty: 6000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3074 | Buy Now |
DISTI #
WND10M600XQ
|
Avnet Americas | Diode Rectifier 600V 10A 2-Pin TO-220F Tube - Rail/Tube (Alt: WND10M600XQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
771-WND10M600XQ
|
Mouser Electronics | Small Signal Switching Diodes WND10M600X/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.3070 / $0.3350 | Order Now |
DISTI #
WND10M600XQ
|
Avnet Silica | (Alt: WND10M600XQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for WND10M600XQ
WND10M600XQ CAD Models
WND10M600XQ Part Data Attributes
|
WND10M600XQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WND10M600XQ
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-15 | |
Category CO2 Kg | 8.8 | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 385 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |