Part Details for WNCR164-1K0JI by TT Electronics Welwyn Components
Overview of WNCR164-1K0JI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WNCR164-1K0JI
WNCR164-1K0JI CAD Models
WNCR164-1K0JI Part Data Attributes
|
WNCR164-1K0JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WNCR164-1K0JI
TT Electronics Welwyn Components
RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0613, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0613 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WNCR164-1K0JI
This table gives cross-reference parts and alternative options found for WNCR164-1K0JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WNCR164-1K0JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN164PJ102CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Samsung Electro-Mechanics | WNCR164-1K0JI vs RN164PJ102CS |
CN1J4RTTDD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WNCR164-1K0JI vs CN1J4RTTDD102J |
RN164102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Dubilier | WNCR164-1K0JI vs RN164102J |
CRN16-4-102JCT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | WNCR164-1K0JI vs CRN16-4-102JCT |
WNCR164-1K0JI | Array/Network Resistor, Isolated, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP | TT Electronics Resistors | WNCR164-1K0JI vs WNCR164-1K0JI |
CN1J4LTDD102J | Array/Network Resistor, Isolated, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | KOA Speer Electronics Inc | WNCR164-1K0JI vs CN1J4LTDD102J |
YC164-JR-071K0 | Res Net,Thick Film,1K Ohms,50WV,5% +/-Tol,1206 Case | YAGEO Corporation | WNCR164-1K0JI vs YC164-JR-071K0 |
CN1J4RTTD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WNCR164-1K0JI vs CN1J4RTTD102J |
CN1J4TBK102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WNCR164-1K0JI vs CN1J4TBK102J |
CN1J4TTD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WNCR164-1K0JI vs CN1J4TTD102J |