Datasheets
WNCR10FE by: Ohmite Mfg Co

Fixed Resistor, Wire Wound, 2W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for WNCR10FE by Ohmite Mfg Co

Overview of WNCR10FE by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities

Price & Stock for WNCR10FE

Part # Distributor Description Stock Price Buy
DISTI # WNCR10FE-ND
DigiKey RES 0.1 OHM 1% 2W AXIAL Lead time: 24 Weeks Container: Bulk Limited Supply - Call
Buy Now
Onlinecomponents.com Res Wirewound 0.1 Ohm 1% 2W ±90ppm/°C Molded AXL RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

Part Details for WNCR10FE

WNCR10FE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WNCR10FE Part Data Attributes

WNCR10FE Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
WNCR10FE Ohmite Mfg Co Fixed Resistor, Wire Wound, 2W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Samacsys Manufacturer Ohmite
Additional Feature NON INDUCTIVE
Construction Epoxy Molded
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 6.86 mm
Package Length 11.4 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 0.1 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 1%

WNCR10FE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WNCR10FE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WNCR10FE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of WNCR10FE would you like to use for your alert(s)?
  • Please alert me when WNCR10FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WNCR10FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WNCR10FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WNCR10FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WNCR10FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WNCR10FE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: