Part Details for WNCA-017-2200BJ by Vishay Electro-Films
Overview of WNCA-017-2200BJ by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNCA-017-2200BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WNCA-017-2200BJ 22 PF 5% MOS 48V SAP NCAA2200BJMAHWS | 0 in Stock |
|
RFQ |