WNCA-000-1500BK
Vishay Electro-Films
Description: CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 140 V, 0.000015 uF, SURFACE MOUNT, CHIP

Overview of WNCA-000-1500BK by Vishay Electro-Films

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR1500BKSZ-REEL Analog Devices 1.2875V Micropower Precision S

Price & Stock for WNCA-000-1500BK by Vishay Electro-Films

Part # Manufacturer Description Stock Price Buy
ES Components VEF WNCA-000-1500BK 15 PF 10% MNOS SAP# NCAA1500BKNAHWS BARE DIE, SAP NCAA1500BKNAHWS 15 PF 10% MNOS 200 in Stock
RFQ

CAD Models for WNCA-000-1500BK by Vishay Electro-Films
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WNCA-000-1500BK by Vishay Electro-Films

WNCA-000-1500BK
Vishay Electro-Films
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY ELECTRO-FILMS
Reach Compliance Code
unknown
Want to compare parts?
  1. WNCA-000-1500BK
    Vishay Electro-Films
    CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 140 V, 0.000015 uF, SURFACE MOUNT, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WNCA-000-1500BK by Vishay Electro-Films.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WNCA-000-1500BK by Vishay Electro-Films

  • Please alert me when WNCA-000-1500BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WNCA-000-1500BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WNCA-000-1500BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WNCA-000-1500BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WNCA-000-1500BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WNCA-000-1500BK by Vishay Electro-Films

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: