Part Details for WNC51RFE by Ohmite Mfg Co
Overview of WNC51RFE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WNC51RFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P0209
|
Newark | 2W Mini Molded 51 Ohm 1%/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite WNC51RFE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $2.0600 | Buy Now |
DISTI #
2266-WNC51RFE-ND
|
DigiKey | RES 51 OHM 1% 2W AXIAL Min Qty: 75 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
775 In Stock |
|
$0.7900 / $0.9900 | Buy Now |
DISTI #
WNC51RFE-ND
|
DigiKey | RES 51 OHM 1% 2W AXIAL Min Qty: 75 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 51 Ohm 1% 2W ±20ppm/°C Molded AXL RoHS: Compliant |
775 Partner Stock |
|
$1.5100 / $3.0300 | Buy Now |
DISTI #
19876968
|
Verical | Res Wirewound 51 Ohm 1% 2W ±20ppm/°C Molded AXL RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 775 |
|
$0.7400 / $0.9300 | Buy Now |
DISTI #
WNC51RFE
|
IBS Electronics | Res Wirewound 51 Ohm 1% 2W 20ppm/C Conformal AXL Min Qty: 275 Package Multiple: 1 | 775 |
|
$1.0065 / $1.1040 | Buy Now |
DISTI #
C1S538700253858
|
Chip1Stop | Res Wirewound 51 Ohm 1% 2W 20ppm/ C Conformal AXL RoHS: Compliant | 775 |
|
$0.9000 / $1.1300 | Buy Now |
|
Master Electronics | Res Wirewound 51 Ohm 1% 2W ±20ppm/°C Molded AXL RoHS: Compliant |
775 Partner Stock |
|
$1.5100 / $3.0300 | Buy Now |
Part Details for WNC51RFE
WNC51RFE CAD Models
WNC51RFE Part Data Attributes
|
WNC51RFE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WNC51RFE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 51ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.86 mm | |
Package Length | 11.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |