There are no models available for this part yet.
Overview of WNC-5641 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5641AKSZ-500RL7 | Analog Devices | Single 2.7-5.5V 14Bit DAC in S | |
AD5641BKSZ-REEL7 | Analog Devices | Single 2.7-5.5V 14Bit DAC in S | |
AD5641BKSZ-500RL7 | Analog Devices | Single 2.7-5.5V 14Bit DAC in S |
Price & Stock for WNC-5641 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64W0065
|
Newark | Enclosure, Wall Mount, Steel, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:600Mm, External Width - Metric:600Mm, External Depth - Metric:300Mm, Ip Rating:-, Body Color:-, Nema Rating:- Rohs Compliant: Yes |Bud Industries WNC-5641 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.7700 / $221.2000 | Buy Now | |
DISTI #
377-1988-ND
|
DigiKey | CABINET NETWORK 12X24X24" BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$208.4380 / $211.5000 | Buy Now | |
DISTI #
563-WNC-5641
|
Mouser Electronics | Enclosures, Boxes, & Cases Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 11.9 In) RoHS: Compliant | 0 |
|
$208.4300 / $211.4900 | Order Now | |
DISTI #
72639552
|
RS | Cabinet, Wall Mount, Network Electronics, Style B, 23.62x23.62x11.86 | Bud Industries WNC-5641 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$320.9200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$222.3400 | Buy Now | ||
Onlinecomponents.com | Steel Wall Mount Electronics Cabinet - External 23.62 x 23.62 x 11.86 Inches - Internal 17.71 x 21 x 10.94 Inches RoHS: Compliant | 5 Factory Stock |
|
$224.4300 / $241.7900 | Buy Now | ||
DISTI #
000000000003773212
|
Sager | Enclosures for Industrial Automation Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 11.9 In) Min Qty: 1 | 5 |
|
$191.7500 / $250.1000 | Buy Now | |
Master Electronics | Steel Wall Mount Electronics Cabinet - External 23.62 x 23.62 x 11.86 Inches - Internal 17.71 x 21 x 10.94 Inches RoHS: Compliant | 5 Factory Stock |
|
$224.4300 / $241.7900 | Buy Now | ||
DISTI #
10014552
|
TestEquity LLC | Bud Industries WNC-5641 Network Electronics Cabinet, Wall Mount, 23.6x23.6x11.9 in, WNC Series | 5 |
|
$250.1000 | Buy Now |