Part Details for WNBR10FET by Ohmite Mfg Co
Overview of WNBR10FET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WNBR10FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1064
|
Newark | Wirewound Resistor, 0.1Ohm, 1W, 1%, Resistance:0.1Ohm, Product Range:Wn Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:3.3Mmrohs Compliant: Yes |Ohmite WNBR10FET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 351 |
|
$0.7700 / $0.9090 | Buy Now |
DISTI #
51M2066
|
Newark | Res, Wirewound, 0.1Ohm, 1W, 1%, Resistance:0.1Ohm, Product Range:Wn Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:High Power Rohs Compliant: Yes |Ohmite WNBR10FET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6360 / $0.6470 | Buy Now |
DISTI #
WNBR10FECT-ND
|
DigiKey | RES 0.1 OHM 1% 1W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3017 In Stock |
|
$0.5959 / $1.6800 | Buy Now |
DISTI #
588-WNBR10FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 1W .10 ohms 1% RoHS: Compliant | 914 |
|
$0.6100 / $1.5900 | Buy Now |
DISTI #
70371019
|
RS | WN Series ceramic Axial Wirewound Resistor 100mOhms 1% 1W +/-90ppm/degC | Ohmite WNBR10FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.1 Ohm 1% 1W ±90ppm/°C Molded AXL T/R RoHS: Compliant |
1054 In Stock |
|
$0.5830 / $0.6140 | Buy Now |
DISTI #
WNBR10FET
|
TTI | Wirewound Resistors - Through Hole 1W .10 ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5510 / $0.6380 | Buy Now |
|
Master Electronics | Res Wirewound 0.1 Ohm 1% 1W ±90ppm/°C Molded AXL T/R RoHS: Compliant |
1054 In Stock |
|
$0.5830 / $0.6140 | Buy Now |
Part Details for WNBR10FET
WNBR10FET CAD Models
WNBR10FET Part Data Attributes:
|
WNBR10FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WNBR10FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.3162 V |