-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES NON-IND WW 200 OHM 1/2W AXL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2059
|
Newark | 0.5W Mini Molded 200 Ohm 1% Ni/ Reel Rohs Compliant: Yes |Ohmite WNA200FET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WNA200FETR-ND
|
DigiKey | RES 200 OHM 1% 1/2W AXIAL Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0875 | Buy Now |
DISTI #
588-WNA200FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 0.5W 200 ohms 1% RoHS: Compliant | 0 |
|
$1.0700 / $1.0800 | Order Now |
DISTI #
70588179
|
RS | 0.5W MINI MOLDED 200 OHM 1% NI | Ohmite WNA200FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $1.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7800 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WNA200FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WNA200FET
Ohmite Mfg Co
RES NON-IND WW 200 OHM 1/2W AXL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 5.08 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10 V |
This table gives cross-reference parts and alternative options found for WNA200FET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WNA200FET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WHA200FE-T | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 200ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | WNA200FET vs WHA200FE-T |