Part Details for WN3S3060DJ by WeEn Semiconductor Co Ltd
Results Overview of WN3S3060DJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WN3S3060DJ Information
WN3S3060DJ by WeEn Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for WN3S3060DJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WN3S3060DJ
|
Avnet Americas | Schottky Rectifier, 60 V, 30 A, Single, TO-252 (DPAK), 3 Pins, 850 mV - Tape and Reel (Alt: WN3S3060... more Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1177 | Buy Now |
DISTI #
771-WN3S3060DJ
|
Mouser Electronics | Schottky Diodes & Rectifiers WN3S3060D/TO252/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.1250 / $0.1480 | Order Now |