There are no models available for this part yet.
Overview of WMT2-A-C-04 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for WMT2-A-C-04 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK8833
|
Newark | Multi Jet Water Meter, 232Psi, 50Gpm, Flow Rate Min:3Gpm (Us), Flow Rate Max:50Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Wmt2 Series, Port Size:1", Pressure Max:232Psi |Dwyer WMT2-A-C-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.5600 / $223.9500 | Buy Now | |
DISTI #
71368133
|
RS | Multi-Jet Water Meter w/ Pulsed Output, WMT2-A-C-04,1in NPT,50 GPM, Brass Body | Dwyer Instruments WMT2-A-C-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$186.3300 / $232.9100 | Buy Now |