Part Details for WMS512K8VL-100CCE by White Electronic Designs Corp
Overview of WMS512K8VL-100CCE by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8VL-100CCE
WMS512K8VL-100CCE CAD Models
WMS512K8VL-100CCE Part Data Attributes
|
WMS512K8VL-100CCE
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WMS512K8VL-100CCE
White Electronic Designs Corp
Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for WMS512K8VL-100CCE
This table gives cross-reference parts and alternative options found for WMS512K8VL-100CCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8VL-100CCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8VL-100CCEA | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | WMS512K8VL-100CCE vs WMS512K8VL-100CCEA |
WMS512K8VL-100CME | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | WMS512K8VL-100CCE vs WMS512K8VL-100CME |
WMS512K8VL-100CIE | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | WMS512K8VL-100CCE vs WMS512K8VL-100CIE |