WMS512K8BV-15DECE
Description: Standard SRAM, 512KX8, 15ns, BICMOS, CDSO32, CERAMIC, SOJ-32

Overview of WMS512K8BV-15DECE by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WMS512K8BV-15DECE by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WMS512K8BV-15DECE by White Electronic Designs Corp

WMS512K8BV-15DECE
White Electronic Designs Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
CERAMIC, SOJ-32
Reach Compliance Code
unknown
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-CDSO-J32
JESD-609 Code
e4
Length
21.1 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.96 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. WMS512K8BV-15DECE
    White Electronic Designs Corp
    Standard SRAM, 512KX8, 15ns, BICMOS, CDSO32, CERAMIC, SOJ-32
    VS

Alternate Parts for WMS512K8BV-15DECE

This table gives cross-reference parts and alternative options found for WMS512K8BV-15DECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8BV-15DECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMS512K8BV-15DEME Standard SRAM, 512KX8, 15ns, BICMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp WMS512K8BV-15DECE vs WMS512K8BV-15DEME
WMS512K8BV-15DECEA Standard SRAM, 512KX8, 15ns, BICMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp WMS512K8BV-15DECE vs WMS512K8BV-15DECEA
WMS512K8BV-15DEIE Standard SRAM, 512KX8, 15ns, BICMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp WMS512K8BV-15DECE vs WMS512K8BV-15DEIE
Part Number Description Manufacturer Compare
WMS512K8BV-15DEME Standard SRAM, 512KX8, 15ns, BICMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp WMS512K8BV-15DECE vs WMS512K8BV-15DEME
WMS512K8BV-15DECEA Standard SRAM, 512KX8, 15ns, BICMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp WMS512K8BV-15DECE vs WMS512K8BV-15DECEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WMS512K8BV-15DECE by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WMS512K8BV-15DECE by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of WMS512K8BV-15DECE would you like to use for your alert(s)?
  • Please alert me when WMS512K8BV-15DECE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WMS512K8BV-15DECE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WMS512K8BV-15DECE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WMS512K8BV-15DECE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WMS512K8BV-15DECE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WMS512K8BV-15DECE by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: