Part Details for WMRAG32K76CS2C00R0 by Murata Manufacturing Co Ltd
Results Overview of WMRAG32K76CS2C00R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WMRAG32K76CS2C00R0 Information
WMRAG32K76CS2C00R0 by Murata Manufacturing Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for WMRAG32K76CS2C00R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3973266RL
|
Farnell | CRYSTAL RESONATOR, 32.768KHZ, SMD RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 4140 |
|
$0.6487 / $0.9433 | Buy Now |
DISTI #
3973266
|
Farnell | CRYSTAL RESONATOR, 32.768KHZ, SMD RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 4140 |
|
$0.6487 / $1.1178 | Buy Now |
DISTI #
WMRAG32K76CS2C00R0
|
Avnet Americas | Resonator, MEMS, 10 ppm, Surface Mount, 4 Pins, 20 ppm, WMRAG - Tape and Reel (Alt: WMRAG32K76CS2C00... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
WMRAG32K76CS2C00R0
|
Avnet Abacus | Resonator MEMS 10 ppm Surface Mount 4 Pins 20 ppm WMRAG (Alt: WMRAG32K76CS2C00R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WMRAG32K76CS2C00R0
WMRAG32K76CS2C00R0 CAD Models
WMRAG32K76CS2C00R0 Part Data Attributes
|
WMRAG32K76CS2C00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WMRAG32K76CS2C00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.2 µW | |
Frequency Stability | 0.02% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L0.95XB0.6XH0.3 (mm)/L0.037XB0.024XH0.012 (inch) | |
Series Resistance | 75000 Ω | |
Surface Mount | YES |