Part Details for WMO80R720S by Cyg Wayon Circuit Protection Co Ltd
Overview of WMO80R720S by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMO80R720S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMO80R720S-CYG
|
TME | Transistor: N-MOSFET, WMOS™ S, unipolar, 800V, 4.2A, Idm: 24A, 73W Min Qty: 1 | 0 |
|
$0.8400 / $1.2500 | RFQ |
|
CHIPMALL.COM LIMITED | TO-252 MOSFETs ROHS | 2288 |
|
$0.4165 / $0.7143 | Buy Now |