Part Details for WMO5S-68RJA05 by TT Electronics Welwyn Components
Overview of WMO5S-68RJA05 by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMO5S-68RJA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6212
|
Newark | Through Hole Resistor, Wmo-S Series, 68 Ohm, 5 W, 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn WMO5S-68RJA05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 344 |
|
$0.2400 / $0.7280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1387 / $0.1823 | Buy Now |
DISTI #
83639765
|
Verical | Res Metal Oxide 68 Ohm 5% 5W ±350ppm/°C Ceramic AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2412 | Americas - 500 |
|
$0.1573 | Buy Now |
DISTI #
C1S812300282824
|
Chip1Stop | Surface Mount Resistor | 500 |
|
$0.1980 | Buy Now |
Part Details for WMO5S-68RJA05
WMO5S-68RJA05 CAD Models
WMO5S-68RJA05 Part Data Attributes
|
WMO5S-68RJA05
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WMO5S-68RJA05
TT Electronics Welwyn Components
Res,Axial,Metal Oxide,68 Ohms,500WV,5% +/-Tol,350ppm TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Reach Compliance Code | compliant |