There are no models available for this part yet.
Overview of WMO1/2S-22RJA5 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WMO1/2S-22RJA5 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-WMO1/2S-22RJA5
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0180 / $0.1800 | Order Now | |
DISTI #
WMO1/2S-22RJA5
|
IBS Electronics | Res Metal Oxide 22 Ohm 5% 0.5W(1/2W) 350ppm/C Ceramic AXL Ammo Min Qty: 32077 Package Multiple: 1 | 5000 |
|
$0.0241 | Buy Now |