Part Details for WMM30CN15000U by TDK-Lambda Corporation
Overview of WMM30CN15000U by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMM30CN15000U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMM30CN15000U
|
TME | Power supply: switching, mains,plug-in, 15VDC, 2A, 30W, 88% Min Qty: 1 | 5 |
|
$22.6600 | Buy Now |