Part Details for WML4N90D1 by Cyg Wayon Circuit Protection Co Ltd
Overview of WML4N90D1 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WML4N90D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WML4N90D1-CYG
|
TME | Transistor: N-MOSFET, WMOS™ D1, unipolar, 900V, 4A, Idm: 16A, 40W Min Qty: 1 | 0 |
|
$0.2590 / $0.7160 | RFQ |