Part Details for WMK26N65SR by Cyg Wayon Circuit Protection Co Ltd
Overview of WMK26N65SR by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMK26N65SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMK26N65SR-CYG
|
TME | Transistor: N-MOSFET, WMOS™ SR, unipolar, 650V, 12A, Idm: 50A, 147W Min Qty: 1 | 0 |
|
$1.4900 / $4.1600 | RFQ |