There are no models available for this part yet.
Overview of WMG80M by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WMG80M by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH9653
|
Newark | Fan Finger Guard, 80Mm, Aluminium, Fan Frame Size:80Mm, For Use With:Orion Fans Od8015, Od8020, Od8025, Oa825, Oa80 Series, Fixing Centers:71.4Mm, Filter Material:Aluminum/Stainless Steel, Guard Material:Aluminium, Product Range:- Rohs Compliant: Yes |Orion Fans WMG80M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.9700 | Buy Now | |
DISTI #
1053-1402-ND
|
DigiKey | FAN GUARD 80MM WIRE MESH NATURAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
33546 In Stock |
|
$0.9000 / $0.9200 | Buy Now | |
DISTI #
670-WMG80M
|
Mouser Electronics | Fan Accessories Wire Mesh Fan Guard for 80mm Fan, Aluminum Filter, Mill Finish RoHS: Compliant | 1132 |
|
$2.5800 / $3.7500 | Buy Now | |
DISTI #
V99:2348_21686590
|
Arrow Electronics | Thrml Mgmt Access Fan Filter Screen 80mm Aluminum/Stainless Steel RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2245 | Americas - 2 |
|
$2.8200 / $3.1600 | Buy Now | |
DISTI #
70103694
|
RS | Fan Guard, Wire Mesh, For 60mm, 80mm, 92mm, 120mm, and 172mm Fans, Filters | Orion Fans WMG80M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 339 |
|
$3.4900 / $3.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8000 | Buy Now | ||
DISTI #
ORNWMG80M
|
Heilind Electronics | FAN GUARD, 80MM WIRE MESH | Americas - 11 in Stock |
|
$3.5000 | Buy Now | |
Onlinecomponents.com | Wire Mesh Guard - For 80mm Fans RoHS: Compliant |
596 In Stock |
|
$2.4100 / $4.0600 | Buy Now | ||
DISTI #
54330967
|
Verical | Thrml Mgmt Access Fan Filter Screen 80mm Aluminum/Stainless Steel RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1612 | Americas - 595 |
|
$3.4710 / $5.2780 | Buy Now | |
DISTI #
ORNWMG80M
|
Interstate Connecting Components | FAN GUARD, 80MM WIRE MESH | 3 |
|
$3.5000 | Buy Now |
CAD Models for WMG80M by Orion Fans
Part Data Attributes for WMG80M by Orion Fans
|
|
---|---|
Samacsys Manufacturer
|
Orion Fans
|