Part Details for WMG172M by Orion Fans
Overview of WMG172M by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMG172M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9649
|
Newark | Fan Finger Guard, 172Mm, Aluminium, Fan Frame Size:172Mm, For Use With:Orion Fans Od172, Oa162, Oa172, Oa5920 Series, Fixing Centers:162Mm, Filter Material:Aluminum/Stainless Steel, Guard Material:Aluminium, Product Range:- Rohs Compliant: Yes |Orion Fans WMG172M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$3.8900 | Buy Now |
DISTI #
51AK1972
|
Newark | Fan Filter Assembly, 172Mm, Mill Rohs Compliant: Yes |Orion Fans WMG172M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $8.8500 | Buy Now |
DISTI #
1053-1409-ND
|
DigiKey | FAN GUARD 172MM WIRE MESH NATURL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
794 In Stock |
|
$4.2996 / $5.9700 | Buy Now |
DISTI #
670-WMG172M
|
Mouser Electronics | Fan Accessories Wire Mesh Fan Guard for 172mm Fan, Aluminum Filter, Mill Finish RoHS: Compliant | 84 |
|
$4.2900 / $5.9700 | Buy Now |
DISTI #
70103697
|
RS | Fan Guard, Wire Mesh, For 60mm, 80mm, 92mm, 120mm, and 172mm Fans, Filters | Orion Fans WMG172M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 / $5.9700 | RFQ |
|
Future Electronics | WMG Series 172 mm Mill Finish Wire Aluminum Stainless Tightly Woven Mesh Guard RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 194Box |
|
$4.6400 / $5.3700 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
ORNWMG172M
|
Heilind Electronics | FAN GUARD, 172MM WIRE MES | Americas - 12 in Stock |
|
$5.5000 | Buy Now |
|
Onlinecomponents.com | Wire Mesh Guard - For 172mm Fans RoHS: Compliant |
42 In Stock |
|
$3.7900 / $6.0400 | Buy Now |
DISTI #
60870083
|
Verical | Thrml Mgmt Access Fan Filter Screen 172mm Aluminum/Stainless Steel Min Qty: 10 Package Multiple: 5 Date Code: 2013 | Americas - 40 |
|
$6.6835 / $7.8544 | Buy Now |
Part Details for WMG172M
WMG172M CAD Models
WMG172M Part Data Attributes
|
WMG172M
Orion Fans
Buy Now
|
Compare Parts:
WMG172M
Orion Fans
|
Samacsys Manufacturer | Orion Fans |