Part Details for WMG172B by Orion Fans
Overview of WMG172B by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMG172B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9648
|
Newark | Fan Finger Guard, 172Mm, Aluminium, Fan Frame Size:172Mm, For Use With:Orion Fans Od172, Oa162, Oa172, Oa5920 Series, Fixing Centers:162Mm, Filter Material:Aluminum/Stainless Steel, Guard Material:Aluminium, Product Range:- Rohs Compliant: Yes |Orion Fans WMG172B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2.2100 | Buy Now |
DISTI #
1053-1410-ND
|
DigiKey | FAN GUARD 172MM WIRE MESH BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1055 In Stock |
|
$6.0115 / $8.2700 | Buy Now |
DISTI #
670-WMG172B
|
Mouser Electronics | Fan Accessories Wire Mesh Fan Guard for 172mm Fan, Aluminum Filter, Black Finish RoHS: Compliant | 172 |
|
$6.0100 / $8.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | Wire Mesh Guard - For 172mm Fans RoHS: Compliant |
75 In Stock |
|
$5.5300 / $9.1600 | Buy Now |
DISTI #
84020694
|
Verical | Thrml Mgmt Access Fan Filter Screen 172mm Black Aluminum/Stainless Steel RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 75 |
|
$8.3980 / $11.9080 | Buy Now |
|
Master Electronics | Wire Mesh Guard - For 172mm Fans RoHS: Compliant |
75 In Stock |
|
$5.5300 / $9.1600 | Buy Now |
|
Neutron USA | Fan Accessories WireMeshGuard 172mm Black Finish | 0 |
|
$44.5900 | Buy Now |
DISTI #
10142461
|
TestEquity LLC | Orion Fans WMG172B Wire Mesh Guard, 6.5mm Thick, For 172mm Fans, Black | 0 |
|
$7.7500 | Buy Now |