There are no models available for this part yet.
Overview of WMF6P47K by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for WMF6P47K by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 355 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 180 |
|
$3.6736 / $8.9600 | Buy Now | ||
Quest Components | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.47UF, THROUGH HOLE MOUNT | 284 |
|
$5.0160 / $9.1200 | Buy Now | ||
Quest Components | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.47UF, THROUGH HOLE MOUNT | 144 |
|
$5.2000 / $12.0000 | Buy Now | ||
Quest Components | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.47UF, THROUGH HOLE MOUNT | 64 |
|
$8.6025 / $13.9500 | Buy Now | ||
Quest Components | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.47UF, THROUGH HOLE MOUNT | 11 |
|
$7.7000 / $11.5500 | Buy Now | ||
Quest Components | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.47UF, THROUGH HOLE MOUNT | 1 |
|
$13.0200 | Buy Now |
CAD Models for WMF6P47K by Cornell Dubilier Electronics Inc
Part Data Attributes for WMF6P47K by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Custom Capabilities
|
Tape and Reel Packaging
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
600 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for WMF6P47K
This table gives cross-reference parts and alternative options found for WMF6P47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF6P47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMWA6P47K | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | WMF6P47K vs MMWA6P47K |