Part Details for WMF6P22K-F by Cornell Dubilier Electronics Inc
Overview of WMF6P22K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for WMF6P22K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5039
|
Newark | Capacitor Polyester Film 0.22Uf, 630V, 10%, Axial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Voltage(Ac):-, Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF6P22K-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$5.1100 | Buy Now |
DISTI #
338-4193-ND
|
DigiKey | CAP FILM 0.22UF 10% 630VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
978 In Stock |
|
$4.3764 / $9.6100 | Buy Now |
DISTI #
598-WMF6P22K-F
|
Mouser Electronics | Film Capacitors 0.22uF 600V 10% RoHS: Compliant | 498 |
|
$4.1600 / $7.7000 | Buy Now |
DISTI #
V99:2348_14689740
|
Arrow Electronics | Cap Film 0.22uF 600V/630V PET 10% (18.3 X 41.3mm) Axial 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1621 | Americas - 50 |
|
$0.8149 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.22uF 600V PET 10% (18.3 X 41.3mm) Axial 125°C RoHS: Compliant | 0 |
|
$4.0700 / $6.5600 | Buy Now |
DISTI #
25892224
|
Verical | Cap Film 0.22uF 600V/630V PET 10% (18.3 X 41.3mm) Axial 125°C RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1621 | Americas - 50 |
|
$0.8149 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
C1S154100077364
|
Chip1Stop | Cap Film 0.22uF 600V PET 10% (18.3 X 41.3mm) Axial 125C RoHS: Compliant | 50 |
|
$1.1700 | Buy Now |
Part Details for WMF6P22K-F
WMF6P22K-F CAD Models
WMF6P22K-F Part Data Attributes
|
WMF6P22K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF6P22K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 18.3 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |