There are no models available for this part yet.
Overview of WMF2W2K-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for WMF2W2K-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K5022
|
Newark | Capacitor Polyester Film Film 2Uf 10%, 200V,, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:2Μf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier WMF2W2K-F Min Qty: 3128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 | Buy Now | |
DISTI #
WMF2W2K-F-ND
|
DigiKey | CAP FILM 2UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2915 In Stock |
|
$7.2357 / $14.8900 | Buy Now | |
DISTI #
598-WMF2W2K-F
|
Mouser Electronics | Film Capacitors 2uF 200V 10% RoHS: Compliant | 0 |
|
$8.1800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2500 / $21.2800 | Buy Now | ||
DISTI #
WMF2W2K-F
|
TTI | Film Capacitors 2uF 200V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 184 Package Multiple: 184 Container: Bulk |
Americas - 2208 In Stock |
|
$7.2400 / $8.0700 | Buy Now | |
DISTI #
WMF2W2K-F
|
IBS Electronics | Cap Film 2uF 200V PET 10% (24.5 X 47.6mm) Axial 125C Min Qty: 3128 Package Multiple: 1 | 0 |
|
$15.5930 / $15.8985 | Buy Now |
CAD Models for WMF2W2K-F by Cornell Dubilier Electronics Inc
Part Data Attributes for WMF2W2K-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
24.5 mm
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Length
|
47.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|