Part Details for WMF2P22K by Cornell Dubilier Electronics Inc
Overview of WMF2P22K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for WMF2P22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 290 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 220nf, 200V, 10±% | 1670 |
|
$1.3200 / $3.5200 | Buy Now |
|
Quest Components | Capacitor, Mylar, 220nf, 200V, 10±% | 232 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 220nf, 200V, 10±% | 15 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for WMF2P22K
WMF2P22K CAD Models
WMF2P22K Part Data Attributes
|
WMF2P22K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF2P22K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape and Reel Packaging | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |