Part Details for WMF1P47K by Cornell Dubilier Electronics Inc
Overview of WMF1P47K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMF1P47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Mylar, 470nf, 100V, 10±% | 1165 |
|
$1.6350 / $3.2700 | Buy Now |
|
Quest Components | Capacitor, Mylar, 470nf, 100V, 10±% | 29 |
|
$4.7000 / $7.0500 | Buy Now |
|
Quest Components | Capacitor, Mylar, 470nf, 100V, 10±% | 18 |
|
$2.6400 / $5.2800 | Buy Now |
|
Quest Components | Capacitor, Mylar, 470nf, 100V, 10±% | 1 |
|
$2.9820 / $3.9760 | Buy Now |
Part Details for WMF1P47K
WMF1P47K CAD Models
WMF1P47K Part Data Attributes
|
WMF1P47K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF1P47K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape and Reel Packaging | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 65 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for WMF1P47K
This table gives cross-reference parts and alternative options found for WMF1P47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF1P47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMWA1P47K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | WMF1P47K vs MMWA1P47K |
MMP1P47K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | WMF1P47K vs MMP1P47K |