Part Details for WMF05P1K-F by Cornell Dubilier Electronics Inc
Overview of WMF05P1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for WMF05P1K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K4969
|
Newark | Capacitor Polyester Film Film 0.1Uf 10%, 50V, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier WMF05P1K-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
338-3355-ND
|
DigiKey | CAP FILM 0.1UF 10% 50VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2664 In Stock |
|
$1.2875 / $2.2700 | Buy Now |
DISTI #
598-WMF05P1K-F
|
Mouser Electronics | Film Capacitors 50V .1uF AX POLY RoHS: Compliant | 3509 |
|
$1.2800 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 50V PET 10% (7.1 X 20.6mm) Axial 125°C RoHS: Compliant | 0 |
|
$1.3200 / $2.0300 | Buy Now |
Part Details for WMF05P1K-F
WMF05P1K-F CAD Models
WMF05P1K-F Part Data Attributes:
|
WMF05P1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF05P1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7.1 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 20.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |