Memory
WME128K8-150CCE
Description: EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32

Overview of WME128K8-150CCE by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WME128K8-150CCE by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WME128K8-150CCE by Microsemi Corporation

WME128K8-150CCE
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
WRITE ENDURANCE 10000 CYCLES; 10 YEARS DATA RETENTION; HARDWARE AND SOFTWARE DATA PROTECTION
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e4
Length
42.4 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.34 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.04 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. WME128K8-150CCE
    Microsemi Corporation
    EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32
    VS

Alternate Parts for WME128K8-150CCE

This table gives cross-reference parts and alternative options found for WME128K8-150CCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WME128K8-150CCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WME128K8-150CIEA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WME128K8-150CCE vs WME128K8-150CIEA
CM28C010H-150 EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 LSI Corporation WME128K8-150CCE vs CM28C010H-150
WME128K8-150CIA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WME128K8-150CCE vs WME128K8-150CIA
WE128K8150CMA EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WME128K8-150CCE vs WE128K8150CMA
WME128K8-150CIA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WME128K8-150CCE vs WME128K8-150CIA
WME128K8-150CCEA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WME128K8-150CCE vs WME128K8-150CCEA
CQ28C010-150 EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 LSI Corporation WME128K8-150CCE vs CQ28C010-150
WE128K8150CIA EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WME128K8-150CCE vs WE128K8150CIA
WME128K8-150CI EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WME128K8-150CCE vs WME128K8-150CI
WE128K8150CQA EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WME128K8-150CCE vs WE128K8150CQA
Part Number Description Manufacturer Compare
AT28C010E-15UC EEPROM, 128KX8, 150ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Atmel Corporation WME128K8-150CCE vs AT28C010E-15UC
AT28C010-15JL EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation WME128K8-150CCE vs AT28C010-15JL
WE128K8150CIA EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WME128K8-150CCE vs WE128K8150CIA
FT28C010-15DI-X EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd WME128K8-150CCE vs FT28C010-15DI-X
FT28C010-15UMB EEPROM, 128KX8, 150ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Force Technologies Ltd WME128K8-150CCE vs FT28C010-15UMB
28C010TRPFB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies WME128K8-150CCE vs 28C010TRPFB-15
X28C010R-15T1 128KX8 EEPROM 5V, 150ns, CDSO32, HERMETIC SEALED, CERAMIC, SOIC-32 Intersil Corporation WME128K8-150CCE vs X28C010R-15T1
X28C010FMB-15 128KX8 EEPROM 5V, 150ns, CDFP32, GREEN, CERAMIC, FP-32 Intersil Corporation WME128K8-150CCE vs X28C010FMB-15
AS58C1001ECA-15/IT EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components WME128K8-150CCE vs AS58C1001ECA-15/IT
28C011TRT2FI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Data Device Corporation WME128K8-150CCE vs 28C011TRT2FI-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WME128K8-150CCE by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WME128K8-150CCE by Microsemi Corporation

Select Manufacturer
Which Manufacturer of WME128K8-150CCE would you like to use for your alert(s)?
  • Please alert me when WME128K8-150CCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WME128K8-150CCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WME128K8-150CCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WME128K8-150CCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WME128K8-150CCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WME128K8-150CCE by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: