Part Details for WME-502D-RYGBC by PATLITE Corporation
Overview of WME-502D-RYGBC by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-G0502DLF | Amphenol Communications Solutions | BergStik, Board to Board Connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 2 Positions. | |
SN10502D | Texas Instruments | Dual, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85 | |
SN10502DR | Texas Instruments | Dual, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85 |
Price & Stock for WME-502D-RYGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9182
|
Newark | 5-Tier Wall Mount Signal Tower, 24V Dc, Continuous Only, No Flashing, No Alarm. Off-White Body. Led Module: Red, Amber, Green, Blue, White |Patlite (U.s.a.) WME-502D-RYGBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$830.9600 / $1,044.8100 | Buy Now |
DISTI #
71378037
|
RS | Light Tower,5-tier, wall mnt, DC24V, cont, no flash/alarm, Red, Y,GRN, blue, wht | Patlite WME-502D-RYGBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$867.6900 | RFQ |
Part Details for WME-502D-RYGBC
WME-502D-RYGBC CAD Models
WME-502D-RYGBC Part Data Attributes
|
WME-502D-RYGBC
PATLITE Corporation
Buy Now
|
Compare Parts:
WME-502D-RYGBC
PATLITE Corporation
|
Samacsys Manufacturer | PATLITE (U.S.A.) |