Part Details for WMC08D22K-F by Cornell Dubilier Electronics Inc
Overview of WMC08D22K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WMC08D22K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K4946
|
Newark | Capacitor Polyester Film, 2200Pf, 80V, 10%, Axial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:2200Pf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):80V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier WMC08D22K-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2300 | Buy Now |
DISTI #
338-4185-ND
|
DigiKey | CAP FILM 2200PF 10% 80VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0399 / $3.0900 | Buy Now |
DISTI #
598-WMC08D22K-F
|
Mouser Electronics | Film Capacitors 0.0022uF 80V 10% RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
DISTI #
V72:2272_14689341
|
Arrow Electronics | Cap Film 0.0022uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1525 Container: Cut Strips | Americas - 31 |
|
$0.2147 / $0.2220 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0022uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
Part Details for WMC08D22K-F
WMC08D22K-F CAD Models
WMC08D22K-F Part Data Attributes
|
WMC08D22K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMC08D22K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 80V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 80 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |