Part Details for WMB31H by HellermannTyton
Overview of WMB31H by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMB31H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMB31H-ND
|
DigiKey | 3U SINGLE-SIDED 4"X5" FRONT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.3000 | Buy Now |
DISTI #
329-WMB31H
|
Mouser Electronics | Wire Ducting & Raceways Horizontal Wire Manager, Single-Sided 3U, 4.0" x 5.0 ", Hinged, Black, 1/box RoHS: Compliant | 0 |
|
$67.1400 / $72.2800 | Order Now |
DISTI #
73548192
|
RS | Horizontal Wire Manager, Single-Sided 3U, 4" x 5 ", Hinged, Black | HellermannTyton WMB31H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$53.1000 / $62.7600 | RFQ |
|
Onlinecomponents.com | Horizontal Wire Manager - Single-Sided 3U - 4.0" x 5.0 " - Hinged - Black - 1/box RoHS: Compliant | 0 |
|
$60.4600 / $82.1200 | Buy Now |
DISTI #
000000000001433763
|
Sager | Wire Ducting & Raceways HRZNTL WIRE MGMT-3U W/HINGE | 0 |
|
Buy Now |