Part Details for WMB2B by HellermannTyton
Results Overview of WMB2B by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3939
|
Newark | Horizontal Wire Manager, Dual-Sided 2U, 3.0" X 3.0" Front, 3.0" X 5.0" Rear, Black, 1/Box |Hellerman... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1000 / $83.0600 | Buy Now |
DISTI #
70332367
|
RS | Horizantal, Manager, Dual-Sided 2U, 3.0" x 3.0"front, 3.0" x 5.0" Rear, Black | HellermannTyton WMB2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.6300 / $91.3900 | RFQ |
|
Onlinecomponents.com | Horizontal Wire Manager - Dual-Sided 2U - 3.0" x 3.0" Front - 3.0" x 5.0" Rear - Black - 1/box RoHS: Compliant | 0 |
|
$68.3100 / $86.6200 | Buy Now |
DISTI #
000000000001433759
|
Sager | Wire Ducting & Raceways 3X3 FRONT CHNL/3X5 BACK CHNL | 0 |
|
Buy Now |
Part Details for WMB2B
WMB2B CAD Models
WMB2B Part Data Attributes
|
WMB2B
HellermannTyton
Buy Now
|
Compare Parts:
WMB2B
HellermannTyton
Select a part to compare: |
Samacsys Manufacturer | HELLERMANNTYTON |