Part Details for WMB2 by HellermannTyton
Overview of WMB2 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMB2-ND
|
DigiKey | 2U 3"X3" FRONT 2"X4" REAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.6100 | Buy Now |
DISTI #
329-WMB2
|
Mouser Electronics | Wire Ducting & Raceways Horizontal Wire Manager, Dual-Sided 2U, 3.0" x 3.0" Front, 2.0" x 4.0" Rear, 1/box RoHS: Compliant | 0 |
|
$76.9500 / $81.7400 | Order Now |
DISTI #
70328390
|
RS | Horizontal Wire Manager Dual-Sided 2U, 3"x3"Front, 2"x4" Rear, H"ged, Black | HellermannTyton WMB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.7300 / $87.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.5900 / $86.3600 | Buy Now |
DISTI #
000000000001433758
|
Sager | Wire Ducting & Raceways WIRE MNGMNT BRKT, DUAL | 0 |
|
Buy Now |