Part Details for WMB175N10HG4 by Cyg Wayon Circuit Protection Co Ltd
Overview of WMB175N10HG4 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMB175N10HG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMB175N10HG4-CYG
|
TME | Transistor: N-MOSFET, unipolar, 100V, 29A, Idm: 184A, 71.4W, PDFN56 Min Qty: 1 | 2044 |
|
$0.2170 / $0.7750 | Buy Now |