Part Details for WM9713LGEFL/RV by Cirrus Logic
Overview of WM9713LGEFL/RV by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WM9713LGEFL/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2200 |
|
RFQ |
Part Details for WM9713LGEFL/RV
WM9713LGEFL/RV CAD Models
WM9713LGEFL/RV Part Data Attributes
|
WM9713LGEFL/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM9713LGEFL/RV
Cirrus Logic
Codec,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
Input Code | BINARY | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for WM9713LGEFL/RV
This table gives cross-reference parts and alternative options found for WM9713LGEFL/RV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WM9713LGEFL/RV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK4673EG | PCM Codec, 1-Func, PBGA57, 5 X 5 MM, 0.50 MM PITCH, BGA-57 | Asahi Kasei Microsystems Corporation | WM9713LGEFL/RV vs AK4673EG |
CMX618L4 | PCM Codec, 1-Func, PQFP48, LQFP-48 | CML Microcircuits Plc | WM9713LGEFL/RV vs CMX618L4 |
TLV320AIC3204RHBR | IC PCM CODEC, Codec | Texas Instruments | WM9713LGEFL/RV vs TLV320AIC3204RHBR |
MAX98091ETM+T | Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | WM9713LGEFL/RV vs MAX98091ETM+T |
WM9713CLGEFL/V | PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VKKD-4, QFN-48 | Cirrus Logic | WM9713LGEFL/RV vs WM9713CLGEFL/V |