Part Details for WM9010ECSN/R by Cirrus Logic
Overview of WM9010ECSN/R by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WM9010ECSN/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9010ECSN/R
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.028W/0.034W Class-G 12-Pin CSP T/R - Bulk (Alt: WM9010ECSN/R) RoHS: Compliant Min Qty: 369 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20194 Partner Stock |
|
$0.8012 / $0.9898 | Buy Now |
Part Details for WM9010ECSN/R
WM9010ECSN/R CAD Models
WM9010ECSN/R Part Data Attributes
|
WM9010ECSN/R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM9010ECSN/R
Cirrus Logic
Consumer Circuit, CMOS, PBGA12, 1.84 X 1.34 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211-C, WCSP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 1.84 X 1.34 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211-C, WCSP-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.84 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.725 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.34 mm |