Part Details for WM8998ECS/R by Cirrus Logic
Overview of WM8998ECS/R by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WM8998ECS/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8998ECS/RCT-ND
|
DigiKey | IC CODEC AUD HUB HI-FI 117WCSP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$8.6290 / $14.6100 | Buy Now |
DISTI #
WM8998ECS/R
|
Avnet Silica | Audio Codec 3ADC /7 DAC 24-Bit 177-Pin WCSP T/R (Alt: WM8998ECS/R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CODEC AUD HUB HI-FI 117WCSP | 9100 |
|
RFQ |
Part Details for WM8998ECS/R
WM8998ECS/R CAD Models
WM8998ECS/R Part Data Attributes
|
WM8998ECS/R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8998ECS/R
Cirrus Logic
Consumer Circuit, PBGA117, 5.348 X 4.088 MM, 0.574 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, MO211-C, WCSP-117
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO REQUIRES 1.14 TO 1.9 V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B117 | |
Length | 5.348 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 117 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.61 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 4.088 mm |