Part Details for WM8962ECSN/R by Cirrus Logic
Results Overview of WM8962ECSN/R by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM8962ECSN/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86155028
|
Verical | PCM AUDIO CODEC 2ADC / 2DAC CH 49-PIN WCSP T/R Min Qty: 70 Package Multiple: 1 Date Code: 2201 | Americas - 5292 |
|
$5.4250 | Buy Now |
|
Rochester Electronics | WM8962 - IC Enhanced DSP Codec RoHS: Compliant Status: Obsolete Min Qty: 1 | 5292 |
|
$3.4700 / $4.3400 | Buy Now |
DISTI #
WM8962ECSN/R
|
Avnet Silica | Audio Codec 2ADC 2 DAC 24Bit 49Pin WCSP TR (Alt: WM8962ECSN/R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Silica - 0 |
|
Buy Now |
Part Details for WM8962ECSN/R
WM8962ECSN/R CAD Models
WM8962ECSN/R Part Data Attributes
|
WM8962ECSN/R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8962ECSN/R
Cirrus Logic
Consumer Circuit, CMOS, PBGA49, 3.60 X 3.90 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-49
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 3.60 X 3.90 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-49 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO REQUIRES 1.8 VOLT ANALOG NOMINAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B49 | |
Length | 3.984 mm | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.594 mm |
Alternate Parts for WM8962ECSN/R
This table gives cross-reference parts and alternative options found for WM8962ECSN/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WM8962ECSN/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WM8962ECSN/R | Wolfson Microelectronics | Check for Price | Consumer Circuit, CMOS, PBGA49, 3.60 X 3.90 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-49 | WM8962ECSN/R vs WM8962ECSN/R |
WM8962ECS/R | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PBGA49, 3.594 X 3.984 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211-C, WCSP-49 | WM8962ECSN/R vs WM8962ECS/R |
WM8962ECSN/R Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures that the internal voltage regulators are powered up correctly.
-
The WM8962 can be configured using the I2C interface. The device has several registers that control the audio settings, such as gain, mute, and routing. Refer to the datasheet for the register map and configuration details.
-
The maximum input signal level that the WM8962 can handle is 2.2Vrms. Exceeding this level may result in distortion or damage to the device.
-
To optimize the WM8962 for low power consumption, use the power-down modes, disable unused blocks, and adjust the clock frequency to the minimum required for the application. Additionally, use the dynamic voltage scaling feature to reduce power consumption.
-
The recommended layout and routing for the WM8962 involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length of the clock signal traces. Refer to the datasheet for more detailed layout and routing guidelines.