Part Details for WM8944BECS/R by Cirrus Logic
Overview of WM8944BECS/R by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WM8944BECS/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2342-1-ND
|
DigiKey | IC CODEC 25WCSP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5178 In Stock |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
WM8944BECS/R
|
Avnet Americas | Audio Codec 1ADC / 1DAC 25-Pin WCSP T/R - Tape and Reel (Alt: WM8944BECS/R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.1598 / $3.4965 | Buy Now |
DISTI #
238-WM8944BECS/R
|
Mouser Electronics | Interface - CODECs MONO LOW POWER CODEC W/ VIDEO BUFFER RoHS: Compliant | 171 |
|
$3.4000 / $6.2200 | Buy Now |
DISTI #
WM8944BECS/R
|
Avnet Silica | (Alt: WM8944BECS/R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CODEC 25WCSP | 21000 |
|
RFQ |
Part Details for WM8944BECS/R
WM8944BECS/R CAD Models
WM8944BECS/R Part Data Attributes
|
WM8944BECS/R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8944BECS/R
Cirrus Logic
PCM Codec, A/MU-Law, 1-Func, CMOS, PBGA25, WCSP-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PBGA-B25 | |
Length | 2.41 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.785 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.41 mm |