Part Details for WM8918CGEFL/RV by Cirrus Logic
Overview of WM8918CGEFL/RV by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WM8918CGEFL/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8918CGEFL/RV-ND
|
DigiKey | IC DAC/AUDIO 24BIT 96K 32QFN Min Qty: 3500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5582 | Buy Now |
DISTI #
WM8918CGEFL/RV
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 32-Pin QFN T/R - Tape and Reel (Alt: WM8918CGEFL/RV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$3.3062 / $3.6585 | Buy Now |
DISTI #
238-WM8918CGEFL/RV
|
Mouser Electronics | Audio D/A Converter ICs Ultra Low Power DAC RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
DISTI #
WM8918CGEFL/RV
|
Avnet Silica | DAC 2-CH Delta-Sigma 24-bit 32-Pin QFN T/R (Alt: WM8918CGEFL/RV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for WM8918CGEFL/RV
WM8918CGEFL/RV CAD Models
WM8918CGEFL/RV Part Data Attributes:
|
WM8918CGEFL/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8918CGEFL/RV
Cirrus Logic
Consumer Circuit, CMOS, PQCC32, 4 X 4 MM, 0.75 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO REQUIRES ANALOG SUPPLY RANGE 1.71 TO 2 VOLT | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |