Part Details for WM8915ECSN/R by Cirrus Logic
Overview of WM8915ECSN/R by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for WM8915ECSN/R
WM8915ECSN/R CAD Models
WM8915ECSN/R Part Data Attributes
|
WM8915ECSN/R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8915ECSN/R
Cirrus Logic
PCM Codec, 1-Func, CMOS, PBGA54, 3.24 X 3.56 MM, 0.583 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, MO-211C, WCSP-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
JESD-30 Code | R-PBGA-B54 | |
Length | 3.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.623 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.24 mm |