Part Details for WM8766GEDS/V by Cirrus Logic
Overview of WM8766GEDS/V by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for WM8766GEDS/V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2369-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 28SSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
43 In Stock |
|
$5.6112 / $6.5100 | Buy Now |
|
Chip1Cloud | IC DAC 24BIT 6CH 192KHZ 28SSOP | 2510 |
|
RFQ | |
|
New Advantage Corporation | SSOP 28/ RoHS: Compliant Min Qty: 1 Package Multiple: 47 | 141 |
|
$5.2200 / $5.6400 | Buy Now |
Part Details for WM8766GEDS/V
WM8766GEDS/V CAD Models
WM8766GEDS/V Part Data Attributes
|
WM8766GEDS/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8766GEDS/V
Cirrus Logic
Consumer Circuit, CMOS, PDSO28, 10.20 X 5.30 MM, 1.75 MM HEIGHT, MO-150AH, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO REQUIRES DIGITAL SUPPLY RANGE 2.7 TO 3.6 VOLT | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |