Part Details for WM8758CBGEFL/V by Cirrus Logic
Overview of WM8758CBGEFL/V by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WM8758CBGEFL/V
WM8758CBGEFL/V CAD Models
WM8758CBGEFL/V Part Data Attributes:
|
WM8758CBGEFL/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8758CBGEFL/V
Cirrus Logic
PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC32, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VHHD-5, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |