Part Details for WM8750LSEFL by Cirrus Logic
Overview of WM8750LSEFL by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WM8750LSEFL
WM8750LSEFL CAD Models
WM8750LSEFL Part Data Attributes:
|
WM8750LSEFL
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8750LSEFL
Cirrus Logic
PCM Codec, 1-Func, CMOS, PQCC32, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VHHD-2, QFN-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |